Nisshinbo Micro Devices IncNJM2770RB1(TE1)Audio Amplifiers
Audio Amp Speaker 1-CH Mono 0.4W Class-AB 8-Pin TVSP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.1%@16Ohm@150mW | |
| Differential | |
| 1-Channel Mono | |
| 2 | |
| 3 | |
| 4.5 | |
| 0.1@3V | |
| 4@3V | |
| Single | |
| 0.4x1@16Ohm | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Supplier Package | TVSP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
