Nisshinbo Micro Devices IncNJM2742V-TE1Operational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 12@5V | |
| 3 | |
| 32 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| 0.075@5V | |
| 0.4@5V | |
| 4.5@5V | |
| 30@5V | |
| Dual|Single | |
| 250 | |
| 7@5V | |
| 40@5V | |
| 110 | |
| 50 | |
| 50 to 60 | |
| 2 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 4.4 mm |
| Package Length | 3.5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

