Nisshinbo Micro Devices IncNJM2732V-TE1Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R I/O 6V 8-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 5@5V | |
| 1.8 | |
| 6 | |
| 0.1@5V | |
| 0.25@5V | |
| 0.9@5V | |
| Single | |
| 250 | |
| 0.4@5V | |
| 10@5V | |
| 85 | |
| 55 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 4.4 |
| Package Length | 3.5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

