Nisshinbo Micro Devices IncNJM2732DOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R I/O 6V 8-Pin PDIP
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 5@5V | |
| 1.8 | |
| 6 | |
| 0.1@5V | |
| 0.25@5V | |
| 0.9@5V | |
| Single | |
| 500 | |
| 0.4@5V | |
| 10@5V | |
| 85 | |
| 55 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.4 |
| Package Width | 6.4 |
| Package Length | 8.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
