Nisshinbo Micro Devices IncNJM2717RB1-TE1Operational Amplifiers - Op Amps
Op Amp Dual High Slew Rate Amplifier 12V 8-Pin MSOP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Slew Rate Amplifier | |
| High Slew Rate Amplifier | |
| 2 | |
| 11@5V | |
| 2.7 | |
| 12 | |
| 0.5@5V | |
| 4.4@5V | |
| 11@5V | |
| 6@5V | |
| Single | |
| 320 | |
| 40@5V | |
| 75 | |
| 45 | |
| <50 | |
| 20 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

