Nisshinbo Micro Devices IncNJM2624AM(TE1)Motor Controller and Driver ICs
3-Phase Brushless DC Motor Controller 16-Pin DMP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 9.5|3.5 | |
| 4.5 | |
| 18 | |
| 10 | |
| 350 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 5 mm |
| Package Length | 10 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | DMP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
