| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| Automotive | No |
| PPAP | No |
| Number of Circuits | 1 |
| Signal to Noise Ratio (dB) | 60 |
| Minimum Single Supply Voltage (V) | 2.8 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 410 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23-1 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |