Nisshinbo Micro Devices IncNJM2388F05Linear Regulators
LDO Regulator Pos 5V 1A 4-Pin(4+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 1 | |
| 35 | |
| 0.5@0.5A | |
| 0.16%/V | |
| 1.4%/A | |
| 5 | |
| 18000 | |
| Current Limit|On-Off Control|Over Voltage Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
