Nisshinbo Micro Devices IncNJM2386ADL3-08-TE1Linear Regulators
LDO Regulator Pos 8V 1A 6-Pin(5+Tab) TO-252-DL3 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 8 | |
| 1 | |
| 30 | |
| 0.5@0.5A | |
| 0.16%/V | |
| 1.4%/A | |
| 5 | |
| 1000 | |
| Current Limit|On-Off Control|Over Voltage Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.04 |
| Package Length | 6.54 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252-DL3 |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
