Nisshinbo Micro Devices IncNJM2166R-TE1Audio Amplifiers
Audio Amp Speaker 1-CH Mono Class-AB 10-Pin VSP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.9%@8Ohm | |
| Differential | |
| 1-Channel Mono | |
| 2.7 | |
| 5 | |
| 8.5 | |
| 3.5@3V | |
| Single | |
| 320 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSP |
| 10 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
