Nisshinbo Micro Devices IncNJM2149M-TE1Audio Amplifiers
Audio Amp Speaker 1-CH Mono 0.25W Class-AB 8-Pin DMP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.5%@32Ohm@125mW | |
| Differential | |
| 1-Channel Mono | |
| 2 | |
| 3|5 | |
| 6 | |
| 0.2@6V | |
| 3.5@3V | |
| Single | |
| 0.25(Min)x1@32Ohm | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DMP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
