Nisshinbo Micro Devices IncNJM2125F-TE1Operational Amplifiers - Op Amps
Op Amp Single GP 20V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| 7@5V | |
| 2.7 | |
| 20 | |
| 0.05@5V | |
| 0.25@5V | |
| 1.75@5V | |
| 30@5V | |
| Single | |
| 200 | |
| 1.2@5V | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 1.2 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

