Nisshinbo Micro Devices IncNJM2115VOperational Amplifiers - Op Amps
Op Amp Dual GP ±7V/14V 8-Pin SSOP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 6@±2.5V | |
| 2 | |
| 14 | |
| ±1 | |
| ±3|±5 | |
| ±7 | |
| 0.3@±2.5V | |
| 5@±2.5V | |
| Single|Dual | |
| 250 | |
| 4@±2.5V | |
| 80 | |
| 60 | |
| 60 to 65 | |
| 12 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 4.4 |
| Package Length | 3.5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

