Nisshinbo Micro Devices IncNJM2115M-TE1Operational Amplifiers - Op Amps
Op Amp Dual GP ±7V/14V 8-Pin DMP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 6@±2.5V | |
| 2 | |
| 14 | |
| ±1 | |
| ±3|±5 | |
| ±7 | |
| 0.3@±2.5V | |
| 5@±2.5V | |
| Single|Dual | |
| 300 | |
| 4@±2.5V | |
| 80 | |
| 60 | |
| 60 to 65 | |
| 12 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DMP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
