Nisshinbo Micro Devices IncNJM2068M-TE1Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±18V 8-Pin DMP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 3@±15V | |
| ±4 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.2@±15V | |
| 1@±15V | |
| 8@±15V | |
| Dual | |
| 300 | |
| 6@±15V | |
| 120 | |
| 80 | |
| 80 to 85 | |
| 27 | |
| No | |
| -20 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DMP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
