Nisshinbo Micro Devices IncNJM1431AU(TE1)Voltage References
V-Ref Adjustable 2.465V to 36V 100mA Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Adjustable | |
| Shunt | |
| 1% | |
| 2.465 to 36 | |
| 37 | |
| 100 | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

