Nisshinbo Micro Devices IncNJM12904R-TE1Operational Amplifiers - Op Amps
Op Amp Dual GP 14V 8-Pin VSP T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 5@5V | |
| 2 | |
| 14 | |
| 0.05@5V | |
| 0.15@5V | |
| 1.2@5V | |
| 40@5V | |
| Single | |
| 320 | |
| 0.7@5V | |
| 100 | |
| 85(Typ) | |
| 85 to 90 | |
| 1.5 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
