Nisshinbo Micro Devices IncNJM022V(TE1)Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±18V 8-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 5@±15V | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.08@±15V | |
| 0.25@±15V | |
| 0.25@±15V | |
| Dual | |
| 300 | |
| 0.5@±15V | |
| 50@±15V | |
| 88 | |
| 60 | |
| 60 to 65 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 4.4 |
| Package Length | 3.5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

