| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| Automotive | No |
| PPAP | No |
| Switch Type | SPDT |
| Switch Configuration | Single SPDT |
| Number of Switches | 1 |
| Switching Speed (ns) | 0.0001(Typ) |
| Frequency Band (MHz) | 100 to 6000 |
| Maximum Frequency (MHz) | 6000 |
| Minimum Isolation Voltage (dB) | 16 |
| Maximum Insertion Loss (dB) | 0.8 |
| High Control Voltage (V) | 2.5 to 6.5 |
| Maximum Power Dissipation (mW) | 550 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.7 |
| Package Length | 2 |
| PCB changed | 6 |
| Supplier Package | FLP-B2 |
| Pin Count | 6 |
| Lead Shape | Flat |