| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Coefficient | -4.8%/°C |
| Thermal Time Constant (s) | 8 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 4235 |
| Sensitivity Index Range (K) | 4100 to 4300 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 20000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Maximum Power Rating (W) | 160m |
| Application | Temperature Measurement |
| Terminal Pitch (mm) | 2.54 |
| Seated Plane Height (mm) | 5.8(Max) |
| Packaging | Bulk |
| Product Diameter (mm) | 2.8(Max) |
| Product Height (mm) | 5.8(Max) |
| Construction | Radial |
| Mounting | Through Hole |