u-bloxNINA-W156-03BCombo Wireless Modules
WLAN+BT Module 2400MHz to 2483.5MHz 36-Pin SMD Module T/R
| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.31.00.75 | |
| WLAN+BT | |
| Module | |
| 54 | |
| 2400 to 2483.5 | |
| 2400 to 2483.5 | |
| GPIO/SPI/UART | |
| 15dBm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v4.2(BLE) + EDR | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 10 |
| Package Length | 14 |
| PCB changed | 36 |
| Supplier Package | SMD Module |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
