| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 2 | |
| 2400(Typ) | |
| -95 | |
| ADC/GPIO/I2C/I2S/PWM/SPI/UART | |
| 1.7 | |
| 3 | |
| 3.6 | |
| 16m | |
| On Board | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.8 |
| Package Width | 10 |
| Package Length | 14 |
| PCB changed | 42 |
| 42 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
