| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance (H) | 0.0022u |
| Tolerance | 0.5nH |
| Inductance Test Frequency (Hz) | 250M |
| Maximum DC Current (A) | 2.1 |
| Maximum DC Resistance (Ohm) | 0.038 |
| Minimum Quality Factor | 25 |
| Quality Test Frequency (Hz) | 250M |
| Minimum Self Resonant Frequency (Hz) | 15100M |
| Number of Terminals | 2 |
| Case Size | 0402 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 1.2 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 0.7 |
| Maximum Product Height (mm) | 0.7 |