NIC ComponentsNIN-PB470KTR260FInductor Surface Mount

Inductor RF Chip Molded Wirewound 47uH 10% 2.52MHz 10Q-Factor 0.26A 1.9Ohm DCR 1812 T/R

This rf chip NIN-PB470KTR260F surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 1.9 Ohm. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11.5M Hz. This device utilizes wirewound technology. It has an inductance of 47u H. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep.

2,500 parts: Ships tomorrow

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      2500
      Country Of origin:
      China
         
      • Price: $0.1712
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.1712

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.