NIC ComponentsNIN-PB1R5KTR950FInductor Surface Mount

Inductor RF Chip Molded Wirewound 1.5uH 10% 7.96MHz 10Q-Factor 0.95A 0.15Ohm DCR 1812 T/R

Save valuable space on a PCB with this rf chip NIN-PB1R5KTR950F surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 950m A with a maximum resistance of 150m Ohm. It has an inductance of 1.5u H. This device utilizes wirewound technology. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 130M Hz.

Import TariffMay apply to this part

2,000 parts: Ships in 2 days

    Total$98.33Price for 951

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1551+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.1034

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.