NIC ComponentsNIN-PB100KTR550FInductor Surface Mount
Inductor RF Chip Molded Wirewound 10uH 10% 2.52MHz 10Q-Factor 0.55A 0.5Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.55 | |
| 0.5 | |
| 10 | |
| 2.52M | |
| 22M | |
| 2 | |
| 1812 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.9 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip NIN-PB100KTR550F surface mount inductor from NIC Components is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 550m A with a maximum resistance of 500m Ohm. It has an inductance of 10u H. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 22M Hz. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

