Reduced Price
NIC ComponentsNIN-PA150KTR370FInductor Surface Mount
Inductor RF Chip Molded Wirewound 15uH 10% 2.52MHz 15Q-Factor 0.37A 0.56Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 15u | |
| 10% | |
| 2.52M | |
| 0.37 | |
| 0.56 | |
| 15 | |
| 2.52M | |
| 26M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Make any circuit look clean and compact using this rf chip NIN-PA150KTR370F surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 560m Ohm. This product is 3.6 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 26M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

