Reduced Price

NIC ComponentsNIN-HJ330JTRFInductor Surface Mount

Inductor RF Chip Wirewound 0.033uH 5% 250MHz 35Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 T/R

This rf chip NIN-HJ330JTRF surface mount inductor from NIC Components is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.8 mm long, 1.02 mm tall and 1.12 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.3G Hz. It has a tolerance of 5%. It has an inductance of 33n H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 220m Ohm.

Import TariffMay apply to this part

1,205 parts: Ships tomorrow

    Total$67.84Price for 1205

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1547+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,205 parts
      • Price: $0.0563

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.