Reduced Price

NIC ComponentsNIN-HD560JTRFInductor Surface Mount

Inductor RF Chip Wirewound 0.056uH 5% 200MHz 60Q-Factor Ceramic 0.5A 0.34Ohm DCR 0805 T/R

An ideal space-saving electronic component is this rf chip NIN-HD560JTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 5%. This product is 2.29 mm long, 1.55 mm tall and 1.68 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 340m Ohm. It has an inductance of 56n H. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 1.55G Hz.

2 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.0565
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.0565

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.