Reduced Price
NIC ComponentsNIN-HCR56JTRFInductor Surface Mount
Inductor RF Chip Wirewound 0.56uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.56u | |
| 5% | |
| 25M | |
| 0.4 | |
| 1.33 | |
| 45 | |
| 100M | |
| 415M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
Save valuable space on a PCB with this rf chip NIN-HCR56JTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 415M Hz. It has an inductance of 560n H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.33 Ohm. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

