Reduced Price

NIC ComponentsNIN-HCR15JTRFInductor Surface Mount

Inductor RF Chip Wirewound 0.15uH 5% 25MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R

This rf chip NIN-HCR15JTRF surface mount inductor from NIC Components is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 850M Hz. It has an inductance of 150n H. This SMD inductor has a maximum DC current of 580m A with a maximum resistance of 700m Ohm. It has a tolerance of 5%. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. This device is made with wirewound technology.

Import TariffMay apply to this part

800 parts: Ships tomorrow

    Total$0.06Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1543+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $0.0563

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.