NIC ComponentsNIN-HA1R5GTRFInductor Surface Mount
Inductor RF Chip Wirewound 1.5uH 2% 7.9MHz 20Q-Factor Ceramic 0.31A 1.95Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 1.5u | |
| 2% | |
| 7.9M | |
| 0.31 | |
| 1.95 | |
| 20 | |
| 50M | |
| 160M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 2.95 | |
| 2.7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

