Reduced Price
NIC ComponentsNIN-FB821JTR30FInductor Surface Mount
Inductor RF Chip Molded Wirewound 820uH 5% 796KHz 30Q-Factor 0.03A 35Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 820u | |
| 5% | |
| 796K | |
| 0.03 | |
| 35 | |
| 30 | |
| 796K | |
| 2.5M | |
| 2 | |
| 1812 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.9 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip NIN-FB821JTR30F surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 35 Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 2.5M Hz. It has an inductance of 820u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

