AmphenolNHQM503B415T10Thermistors
Thermistor NTC 50K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 4150K Reel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 5 | |
| 5 to 15 | |
| 4150 | |
| 4100 to 4300 | |
| 200K | |
| -40 | |
| 125 | |
| 50000 | |
| 25000 to 120000 | |
| ±10 | |
| ±10 to ±15 | |
| Ceramic | |
| Reel | |
| 2 | |
| 1.25 | |
| 1.2 | |
| Solder Pad | |
| Surface Mount |
Other Related Documents:-NTC Sensor Linearization
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

