| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 4 |
| Thermal Time Constant Range (s) | < 5 |
| Sensitivity Index (K) | 4000 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | 200K |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Resistance @ 25C (Ohm) | 30000 |
| Resistance Range @ 25C (Ohm) | 25000 to 120000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±10 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
| Body Material | Ceramic |
| Packaging | Reel |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.2 |
| Construction | Solder Pad |
| Mounting | Surface Mount |