AmphenolNHQ472B355T5Thermistors
Thermistor NTC 4.7K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3550K Reel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 8 | |
| 5 to 15 | |
| 3550 | |
| 3400 to 3600 | |
| 200K | |
| -40 | |
| 125 | |
| 4700 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| Ceramic | |
| Reel | |
| 3.2 | |
| 1.6 | |
| 1.2 | |
| Solder Pad | |
| Surface Mount |
Other Related Documents:-NTC Sensor Linearization
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

