VishayNH05025R00FE02

Res Wirewound 25Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this NH05025R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 50 W. This product has a resistance value of 25 Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This part has an operating temperature of -55 to 250 °C. The NH05025R00FE02 part has an axial termination style. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    10 weeks
    • Price: $57.11
    1. 1+$57.11
    2. 10+$44.43
    3. 100+$18.46

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.