onsemiNGTG25N120FL2WGIGBT Chip
Trans IGBT Chip N-CH 1200V 50A 385W 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Field Stop II|Trench | |
| N | |
| Single | |
| ±20 | |
| 1200 | |
| 2 | |
| 50 | |
| 0.2 | |
| 385 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.25(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

