Reduced Price
onsemiNGTB40N60IHLWGIGBT Chip
Trans IGBT Chip N-CH 600V 80A 250W 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 2 | |
| 80 | |
| 0.1 | |
| 250 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.25(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
This NGTB40N60IHLWG IGBT transistor from ON Semiconductor is perfect if your circuit contains high currents passing through it. Its maximum power dissipation is 250000 mW. It has a maximum collector emitter voltage of 600 V. This product comes in rail packaging to keep individual parts separated and protected. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

