onsemiNGTB03N60R2DT4GIGBT Chip
Trans IGBT Chip N-CH 600V 9A 49W 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| NGTB03N60R2DT4G | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.7 | |
| 9 | |
| 0.1 | |
| 49 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
This NGTB03N60R2DT4G IGBT transistor from ON Semiconductor is perfect if your circuit contains high currents passing through it. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 49000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single dual collector configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

