MEAN WELLNGE30U15-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 15V 2A 30W
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| 1 | |
| Fixed | |
| 15 | |
| 2 | |
| 30 | |
| 4000VAC | |
| 1% | |
| 3% | |
| 70(Max)@230VAC | |
| 1@115VAC | |
| 47 to 63 | |
| 30@230VAC | |
| 87(Typ) | |
| Center Positive | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 150mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| Mounting | Plug in |
| Package Height | 30 |
| Package Width | 62 |
| Package Length | 65 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

