SL Power / Advanced EnergyNGB800S24KAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 26.3(Conduction)A/22.9(Convection)A/33.3(Forced Air)A 800W 19-Pin
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 26.3(Conduction)|22.9(Convection)|33.3(Forced Air) | |
| 800 | |
| 80 | |
| 264 | |
| 4500VAC | |
| 1% | |
| 2% | |
| 8 | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| -20 | |
| 70 | |
| Mounting | Screw |
| Package Height | 40.6 |
| Package Width | 127 |
| Package Length | 203.2 |
| PCB changed | 19 |
| 19 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

