SL Power / Advanced EnergyNGB660S48KAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 13.6(Conduction)A/9.1(Convection)A/13.6(Forced Air)A 660W 19-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 13.6(Conduction)|9.1(Convection)|13.6(Forced Air) | |
| 660 | |
| 85 | |
| 115|230 | |
| 264 | |
| 4500VAC | |
| 1% | |
| 2% | |
| 7 | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| -20 | |
| 80 | |
| Mounting | Screw |
| Package Height | 39.4 |
| Package Width | 101.6 |
| Package Length | 152.4 |
| PCB changed | 19 |
| 19 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

