SL Power / Advanced EnergyNGB150S48CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 2.5(Convection)A/3.13(Forced Air)A 150W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 2.5(Convection)|3.13(Forced Air) | |
| 150 | |
| 85 | |
| 264 | |
| 4000VAC | |
| 2.5 | |
| 47 to 63 | |
| 91(Min) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 480mV | |
| -20 | |
| 70 | |
| Mounting | Screw |
| Package Height | 35.6(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

