onsemiNFVA36065L42Intelligent Power Modules - IPMs
IPM IGBT 650V 60A 27-Pin ASPM-CCA Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Short Circuit/Under Voltage | |
| 650 | |
| 1.8 | |
| 60 | |
| 2500 | |
| 3 | |
| 454 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.5 |
| Package Width | 26.8 |
| Package Length | 44 |
| PCB changed | 27 |
| Standard Package Name | DIP |
| Supplier Package | ASPM-CCA |
| 27 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

