25-50% Off
VishayNFR25H0003300JR500Resistor Fixed Single-Through Hole
Res Metal Film 330 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 7.5 | |
| 0.201 | |
| 0.58 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the NFR25H0003300JR500 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 330 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The NFR25H0003300JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with metal film technology. This product is 7.5 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

