NIC ComponentsNFP1008M1R5TR150FInductor Surface Mount

Inductor Power Chip Multi-Layer 1.5uH 20% 1MHz Ferrite 1.5A 0.07Ohm DCR 1008 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip NFP1008M1R5TR150F surface mount inductor from NIC Components is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 70m(Typ) Ohm. It has an inductance of 1.5u H. It has a tolerance of 20%. This product is 2.7 mm long, 1 mm tall and 2.3 mm deep. This device utilizes multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 50M Hz.

Import TariffMay apply to this part

1,180 parts: Ships tomorrow

    Total$74.58Price for 1180

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1547+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,180 parts
      • Price: $0.0632

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.