onsemiECS640A | ecoSpin™ Motor ControllerMotor Controller and Driver ICs
Sensorless BLDC Motor Controller, with Gate Drivers
ecoSpin™ BLDC motor controller +MCU, 600V
The newest member of the ecoSpin™ family of configurable motor controllers, onsemi part #ECS640A, is a 3−phase BLDC motor controller that integrates a ultra-low-power optimized Arm Cortex-M0+ microcontroller, three sense amplifiers and a reference amplifier (NCS20034), three bootstrap diodes, and a high-voltage gate−driver designed for high-voltage, high-speed operation, with the ability to drive MOSFETs and IGBTs operating up to 600V (FAN73896). Six gate driver outputs provide sink/source of 350 mA/650 mA (typ) gate current to external power devices. The device includes Hall Sensor inputs to support either sensored or sensorless operation. Three independent low−side source pins allow for single or multiple shunt measurement.
Protection functions include under-voltage lockout and inverter over-current trip with an automatic fault-clear function. An open-drain fault signal is provided to indicate that a fault condition has occurred.
Direct Torque & Flux Control (DTFC) firmware is available and allows optimal motor performance on the Arm Cortex-M0+ platform. Customer directly licenses DTFC code from Theta Power Systems, Intl.
The small footprint and integration make this device a perfect fit with discrete power devices to maximize scalability across platforms and to minimize area requirements as power levels scale.
Applications
- Refrigeration compressors and blowers
- HVAC blowers and condensers
- Pool pumps
- Industrial Drives and Pumps
- Robotics
Features & Benefits
- arm Cortex M0+ embedded uC with 64kB flash memory and 8kB SRAM
- 600V FAN73896 gate-driver
- NCS20034 7MHz, high slew-rate, rail-to-rail quad amplifier
- Small footprint SiP
- "Easy to Use" user environment
| Compliant | |
| 5A992.c | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
