Murata ManufacturingNFM18PC474R0J3DCapacitor Feed Through
Cap Feed Through 0.47uF 6.3VDC 20% Pad Flat 0603 125°C Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 20% | |
| 6.3VDC | |
| 2 | |
| 1G | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0.9 | |
| 0603 | |
| -55 | |
| 125 | |
| 1.6 | |
| 0.8 | |
| 0.6 | |
| 0.0043 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

