MEAN WELLNFM-10-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.67A 10.05W Medical 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.67 | |
| 10.05 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 0.5% | |
| 0.25(Typ) | |
| 47 to 440 | |
| ±1 | |
| 79(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV(Max) | |
| Yes | |
| -20 | |
| 70 | |
| 45 | |
| Mounting | Through Hole |
| Package Height | 17.5 mm |
| Package Width | 45 mm |
| Package Length | 65 mm |
| PCB changed | 4 |
| 4 |
Your electronic devices will need this NFM-10-15 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 15 V and maximum output power of 10.05 W. This part's single output can handle a current up to 0.67 A. This part has a temperature range of -20 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

